845-062-540-503

Heilind Number:EDA845-062-540-503
Manufacturer:EDAC
Manufacturer Number:845-062-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-503

Detailed Description

Enhance your PCB connectivity with this 62-position board-to-board connector, designed for seamless integration in your electronic assemblies. Boasting a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. Its copper alloy contact material guarantees excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate efficient signal transmission. With a straight mount orientation and dual rows, it offers versatility in installation, catering to diverse layout requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.