845-062-540-504

Heilind Number:EDA845-062-540-504
Manufacturer:EDAC
Manufacturer Number:845-062-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-504

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 62 positions across 2 rows for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. The straight mount orientation and .1-inch pitch make for easy and secure installation, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your electronic assemblies with this high-quality green connector, essential for maintaining optimal signal integrity.