845-062-540-508

Heilind Number:EDA845-062-540-508
Manufacturer:EDAC
Manufacturer Number:845-062-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, ideal for securely linking electronic components. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek Green finish, it ensures durability and reliability in any application. With two rows and 62 positions, this connector allows for efficient data transfer, while the Copper Alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on your board, while the straight mount orientation simplifies installation. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it's suitable for use in a variety of environments. Upgrade your connectivity solutions with this essential connector, a must-have for any electronics professional.