845-062-540-603

Heilind Number:EDA845-062-540-603
Manufacturer:EDAC
Manufacturer Number:845-062-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-603

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 62 positions in a single row, it ensures seamless and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with precision, the copper alloy contacts provide excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy and secure mounting. Its straight orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setups with this essential component for optimal performance.