845-062-540-604

Heilind Number:EDA845-062-540-604
Manufacturer:EDAC
Manufacturer Number:845-062-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-604

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector, featuring 62 positions for seamless integration. Engineered for optimal performance, this connector boasts a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient power transfer with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its superior quality for your connectivity needs.