845-062-540-608

Heilind Number:EDA845-062-540-608
Manufacturer:EDAC
Manufacturer Number:845-062-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-608

Detailed Description

Upgrade your connectivity with this high-performance PCB connector. Designed for seamless board-to-board integration, this connector features 62 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contact material and a pitch of .1 inches, you can rely on stable and secure connections. The straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Elevate your electronic projects with this essential component.