845-062-540-802

Heilind Number:EDA845-062-540-802
Manufacturer:EDAC
Manufacturer Number:845-062-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 62 positions, ensuring reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting functionality. The green color and straight mount orientation make it easy to identify and install, while the .1-inch pitch and .2-inch row spacing offer precise connections. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB assemblies with this essential component for optimal performance.