845-062-540-803

Heilind Number:EDA845-062-540-803
Manufacturer:EDAC
Manufacturer Number:845-062-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-803

Detailed Description

Enhance your PCB connectivity with this innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 62 positions, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all applications. With a pitch of .1 inches and row spacing of .2 inches, precise connection is ensured. The contact material, Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this high-quality, straight-mount connector.