845-062-540-804

Heilind Number:EDA845-062-540-804
Manufacturer:EDAC
Manufacturer Number:845-062-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-804

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 62 positions in a compact, double-row layout, it ensures efficient power and data transmission between PCBs. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility in various industrial environments. Upgrade your hardware with this essential component for superior performance and connectivity.