845-062-540-807

Heilind Number:EDA845-062-540-807
Manufacturer:EDAC
Manufacturer Number:845-062-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance 62-position Card Edge Connector. Designed for seamless board-to-board integration, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 3 A amperage and .1-inch pitch cater to various electronic applications. With a straight mount orientation and a temperature range spanning from -40 to 105 °C, this connector offers versatility and stability for your projects. Upgrade your setup with this essential component for seamless data transmission and power distribution.