845-062-540-808

Heilind Number:EDA845-062-540-808
Manufacturer:EDAC
Manufacturer Number:845-062-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-808

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of copper alloy contacts, offering a total of 62 positions on a .1-inch pitch, this connector ensures secure and efficient signal transmission. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your electronic assemblies. Operating reliably in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for applications in industries such as telecommunications, automotive, and consumer electronics, this connector guarantees seamless connectivity for your PCBs. Trust in its quality and performance for your next project.