845-062-540-812

Heilind Number:EDA845-062-540-812
Manufacturer:EDAC
Manufacturer Number:845-062-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-540-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek green design, this connector is both visually striking and high-performing, with a durable housing made of UL 94V-0 Diallyl Phthalate ensuring safety and reliability. Its two rows of 62 positions each, crafted with copper alloy contacts, provide seamless data transfer at a pitch of .1 inches. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfectly suited for a variety of applications, guaranteeing optimal performance even in challenging environments. Elevate your connectivity solutions with this essential component.