845-062-541-101

Heilind Number:EDA845-062-541-101
Manufacturer:EDAC
Manufacturer Number:845-062-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 62 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts, it facilitates reliable power transmission with an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic projects. Upgrade your connections today and experience enhanced performance.