845-062-541-102

Heilind Number:EDA845-062-541-102
Manufacturer:EDAC
Manufacturer Number:845-062-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, boasting 62 positions for seamless data transfer. Designed for durability, its housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. The copper alloy contacts guarantee efficient conductivity, while the green color adds a visually appealing touch. With a row spacing of .2 inches and a pitch of .1 inch, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Stay ahead in connectivity with this essential component.