845-062-541-104

Heilind Number:EDA845-062-541-104
Manufacturer:EDAC
Manufacturer Number:845-062-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge 62-position Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in diverse operating environments. The contact material, crafted from high-grade Copper Alloy, guarantees efficient transmission with minimal signal loss. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating on your board. Its straight mount orientation and single row configuration make installation a breeze, while the broad operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Upgrade to this top-of-the-line connector for seamless and high-speed data transfer in your electronic applications.