845-062-541-108

Heilind Number:EDA845-062-541-108
Manufacturer:EDAC
Manufacturer Number:845-062-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-108

Detailed Description

Enhance connectivity in your electronic designs with this cutting-edge 62-position Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The copper alloy contact material guarantees reliable and efficient performance, with a low amperage rating of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers seamless integration into your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Perfect for high-density connections, this straight-mount connector is a must-have for your electronic projects.