845-062-541-112

Heilind Number:EDA845-062-541-112
Manufacturer:EDAC
Manufacturer Number:845-062-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector, meticulously designed for seamless integration. Featuring 62 positions in a single row, it ensures efficient signal transmission within your circuit setup. Crafted with a robust housing of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, this connector guarantees long-lasting reliability. The green color adds a touch of vibrancy to your hardware assembly, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environmental conditions. Elevate your connection game with this essential component.