845-062-541-204

Heilind Number:EDA845-062-541-204
Manufacturer:EDAC
Manufacturer Number:845-062-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-204

Detailed Description

Enhance your connectivity with this cutting-edge Board-To-Board PCB Connector, designed for seamless integration in a variety of electronic devices. Boasting a vibrant green hue, this connector not only stands out visually but also offers high performance with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing ensures durability and safety. Featuring two rows with a contact material of Copper Alloy, it guarantees efficient power transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector provides precise and stable connections. Its 62 positions cater to a wide range of applications, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your electronic projects with this indispensable component.