845-062-541-207

Heilind Number:EDA845-062-541-207
Manufacturer:EDAC
Manufacturer Number:845-062-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows and 62 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee secure and efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.