845-062-541-212

Heilind Number:EDA845-062-541-212
Manufacturer:EDAC
Manufacturer Number:845-062-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-212

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed with precision and durability in mind, it features a green housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety. The connector boasts two rows, with a total of 62 positions for seamless integration. Each contact is made from high-quality copper alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a snug fit for your PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for professional use in the electronics industry, this connector is a must-have for any PCB assembly project.