845-062-541-402

Heilind Number:EDA845-062-541-402
Manufacturer:EDAC
Manufacturer Number:845-062-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 62 positions in a single row, allowing for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environmental conditions, with a wide operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer optimal signal integrity. Whether for professional or personal use, this green connector is a must-have for any PCB assembly project.