845-062-541-403

Heilind Number:EDA845-062-541-403
Manufacturer:EDAC
Manufacturer Number:845-062-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration and performance. Featuring 62 positions in a single row layout, this connector offers efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it ensures durability and reliability in diverse operating environments. With a current rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation facilitates easy installation, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this green-colored connector, a must-have in any tech enthusiast's arsenal.