845-062-541-404

Heilind Number:EDA845-062-541-404
Manufacturer:EDAC
Manufacturer Number:845-062-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-404

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector. With 62 positions for seamless data transfer, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Designed for optimal performance, it operates efficiently in a wide temperature range from -40 to 105°C. Perfect for various electronic applications, this connector is a must-have for any professional or DIY project. Upgrade your connections today with this essential component.