845-062-541-407

Heilind Number:EDA845-062-541-407
Manufacturer:EDAC
Manufacturer Number:845-062-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-407

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 62 positions arranged in a single row with a pitch of .1 inches, it allows for precise and efficient connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it guarantees reliable signal transmission. With a straight mount orientation and a compact design, it is ideal for space-constrained applications. Upgrade your device's performance with this essential connector.