845-062-541-412

Heilind Number:EDA845-062-541-412
Manufacturer:EDAC
Manufacturer Number:845-062-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-412

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. Designed for optimal performance, this connector features 62 positions in a single row, allowing for seamless data transmission. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, providing exceptional protection against heat and fire hazards. Each contact is made from high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.