845-062-541-502

Heilind Number:EDA845-062-541-502
Manufacturer:EDAC
Manufacturer Number:845-062-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-502

Detailed Description

Enhance your PCB connections with this high-performing Board To Board PCB Connector, designed for seamless and efficient data transfer. Featuring a vibrant Green color and meticulously crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliability in any application. With two rows and a total of 62 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal conductivity. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure attachment. Its straight mount orientation facilitates easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.