845-062-541-508

Heilind Number:EDA845-062-541-508
Manufacturer:EDAC
Manufacturer Number:845-062-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-508

Detailed Description

Enhance connectivity within your electronic devices with this streamlined Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in various environments. With a total of 62 positions spread across two rows, it offers ample room for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and consumer applications. Its straight mount orientation further simplifies the assembly process, making it a valuable component in your connectivity solutions arsenal. Elevate your electronic designs with this high-quality PCB connector.