845-062-541-603

Heilind Number:EDA845-062-541-603
Manufacturer:EDAC
Manufacturer Number:845-062-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-603

Detailed Description

Enhance your electronic connections with this high-performance 62-position board-to-board PCB connector. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. Its copper alloy contacts ensure reliable conductivity, while a 3A amperage rating guarantees optimal power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for any electronics project. Upgrade your setup today and experience enhanced connectivity like never before.