845-062-541-604

Heilind Number:EDA845-062-541-604
Manufacturer:EDAC
Manufacturer Number:845-062-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-604

Detailed Description

Enhance your PCB connectivity with this high-quality Green Board To Board Card Edge Connector. Featuring a single row design with 62 positions, it offers reliable performance in demanding applications. The Copper Alloy contact material ensures efficient power transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for space-constrained designs. Its straight mount orientation allows for easy installation, and it can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.