845-062-541-608

Heilind Number:EDA845-062-541-608
Manufacturer:EDAC
Manufacturer Number:845-062-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-608

Detailed Description

Enhance connectivity on your PCB with this high-quality green Board to Board Card Edge Connector. Featuring 62 positions in a single row, this connector ensures seamless data transfer and power delivery. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component.