845-062-541-802

Heilind Number:EDA845-062-541-802
Manufacturer:EDAC
Manufacturer Number:845-062-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features a double-row configuration with 62 positions for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating conditions, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential connector, perfect for a range of applications.