845-062-541-803

Heilind Number:EDA845-062-541-803
Manufacturer:EDAC
Manufacturer Number:845-062-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in diverse electronic applications. With two rows and 62 positions, this connector facilitates efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch of 0.1 inches and row spacing of 0.2 inches optimize connectivity. Operating seamlessly in a temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation offers easy installation, making it an essential component in your electronic projects. Explore more in our Connectors category.