845-062-541-804

Heilind Number:EDA845-062-541-804
Manufacturer:EDAC
Manufacturer Number:845-062-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-804

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, it guarantees both performance and safety. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. With two rows and a total of 62 positions, this connector offers ample space for seamless connections. Its .1-inch pitch and .2-inch row spacing allow for precise assembly on PCBs. Designed for straight mounting, it effortlessly integrates into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.