845-062-541-807

Heilind Number:EDA845-062-541-807
Manufacturer:EDAC
Manufacturer Number:845-062-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-807

Detailed Description

Enhance your PCB connections with this high-performance, dual-row card edge connector. Designed for seamless integration, it features 62 positions with a pitch of .1 inches, ensuring precise alignment on your circuit board. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Each row is spaced at .2 inches, allowing for efficient signal transmission. The contact material, made of Copper Alloy, ensures optimal conductivity for your electronic devices. With a straight mount orientation, installation is a breeze. Elevate your connectivity solutions with this versatile connector, perfect for a wide range of applications in the electronics industry.