845-062-541-808

Heilind Number:EDA845-062-541-808
Manufacturer:EDAC
Manufacturer Number:845-062-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-808

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Featuring 62 positions in a straight orientation, it provides efficient and reliable linkages within your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.