845-062-541-812

Heilind Number:EDA845-062-541-812
Manufacturer:EDAC
Manufacturer Number:845-062-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliability in any application. With two rows and a total of 62 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Discover the perfect solution for your PCB assembly requirements with this top-of-the-line connector.