845-062-542-101

Heilind Number:EDA845-062-542-101
Manufacturer:EDAC
Manufacturer Number:845-062-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a single row with 62 positions, facilitating efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Crafted with copper alloy contacts, it guarantees low resistance and optimal signal transfer. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in extreme temperatures. Upgrade your electronic projects with this essential connector, perfect for professionals and DIY enthusiasts alike.