845-062-542-102

Heilind Number:EDA845-062-542-102
Manufacturer:EDAC
Manufacturer Number:845-062-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-102

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 62 positions, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in UL 94V-0 Diallyl Phthalate for durability. The .1-inch pitch and .2-inch row spacing provide easy installation on your PCB. With a straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your circuit board needs. Upgrade your connectivity game with this essential component.