845-062-542-103

Heilind Number:EDA845-062-542-103
Manufacturer:EDAC
Manufacturer Number:845-062-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance PCB connector. Designed for seamless board-to-board communication, its 62 positions ensure efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in its straight mount orientation for easy installation. Upgrade your devices with this essential connector for seamless functionality.