845-062-542-108

Heilind Number:EDA845-062-542-108
Manufacturer:EDAC
Manufacturer Number:845-062-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 62 positions in a single row configuration, ensuring efficient data transfer. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, providing reliable protection. Its copper alloy contacts guarantee optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation, installation is simplified. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB connectivity with this essential component.