845-062-542-201

Heilind Number:EDA845-062-542-201
Manufacturer:EDAC
Manufacturer Number:845-062-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-201

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your electronic components. The straight mount orientation and 62 positions make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its superior quality for your connectivity needs.