845-062-542-207

Heilind Number:EDA845-062-542-207
Manufacturer:EDAC
Manufacturer Number:845-062-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 62 positions, it ensures secure and efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contact material, guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers flexibility in installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.