845-062-542-212

Heilind Number:EDA845-062-542-212
Manufacturer:EDAC
Manufacturer Number:845-062-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-212

Detailed Description

Enhance connectivity in your electronic projects with this Board To Board PCB Connector. Featuring a sleek design with a straight mount orientation, it ensures a secure and seamless connection between two PCBs. With 62 positions spread across two rows, it offers ample space for multiple connections. The durable UL 94V-0 Diallyl Phthalate housing material guarantees longevity, even in harsh operating conditions ranging from -40 to 105 °C. Made of high-quality Copper Alloy, the contacts ensure reliable signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector is perfect for precise PCB layouts. Upgrade your setup with this essential component for efficient data transfer and communication.