845-062-542-403

Heilind Number:EDA845-062-542-403
Manufacturer:EDAC
Manufacturer Number:845-062-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-403

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 62 positions in a single row, it offers seamless communication between circuit boards. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precision in alignment. Crafted from copper alloy, the contact material provides reliable conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for professionals in the electronics industry, this connector is a must-have for seamless PCB connections.