845-062-542-407

Heilind Number:EDA845-062-542-407
Manufacturer:EDAC
Manufacturer Number:845-062-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-407

Detailed Description

Enhance your electronic connections with this high-performance, 62-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure efficient assembly. Crafted with precision, the housing material, UL 94V-0 Diallyl Phthalate, guarantees durability while the copper alloy contact material ensures reliable conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for your connectivity needs.