845-062-542-412

Heilind Number:EDA845-062-542-412
Manufacturer:EDAC
Manufacturer Number:845-062-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-412

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, featuring a total of 62 positions for seamless integration. Crafted with a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector guarantees both reliability and aesthetic appeal. Each contact is meticulously constructed with Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. The straight mount orientation offers versatile installation options, while an operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your electronic projects with this essential component.