845-062-542-502

Heilind Number:EDA845-062-542-502
Manufacturer:EDAC
Manufacturer Number:845-062-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-502

Detailed Description

Enhance connectivity within your electronic devices with our dual-row board-to-board PCB connector. Designed for seamless integration, this connector boasts 62 positions for optimal functionality. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. The copper alloy contact material guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. Whether you're assembling green energy-efficient products or high-performance tech gadgets, this connector's straight mount orientation and 3A amperage make it a versatile and essential component. Trust in its quality and performance for your connectivity needs.