845-062-542-508

Heilind Number:EDA845-062-542-508
Manufacturer:EDAC
Manufacturer Number:845-062-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-508

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless and reliable performance. Featuring 62 positions and a pitch of .1 inches, this connector ensures efficient data transfer in your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With copper alloy contacts and an amperage of 3A, it guarantees secure power transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation and row spacing of .2 inches make installation hassle-free. Upgrade your circuit connections with this high-quality connector, ideal for a wide range of applications.