845-062-542-602

Heilind Number:EDA845-062-542-602
Manufacturer:EDAC
Manufacturer Number:845-062-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, featuring a streamlined design for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures long-lasting performance in various applications. The 62-position layout, with a single row and a .1-inch pitch, offers ample connectivity options. Each contact is made of robust Copper Alloy, guaranteeing reliable signal transmission. With a straight mount orientation and a compact footprint, it's ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.