845-062-542-608

Heilind Number:EDA845-062-542-608
Manufacturer:EDAC
Manufacturer Number:845-062-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-608

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, featuring 62 positions for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient interboard connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your connectivity solutions with this high-quality connector.